dsPIC33FJ06GS202A-I/MM Microchip, 16bit DSP 40MHz 6 kB Flash 28-Pin QFN-S
- RS Stock No.:
- 768-0760
- Mfr. Part No.:
- dsPIC33FJ06GS202A-I/MM
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 768-0760
- Mfr. Part No.:
- dsPIC33FJ06GS202A-I/MM
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 1 kB | |
| Instruction Set Architecture | C | |
| Program Memory Size | 6 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | QFN-S | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of UART Channels | 1 | |
| Pulse Width Modulation | 4 | |
| Maximum Operating Temperature | +85 °C | |
| Number of Ethernet Channels | 0 | |
| Height | 0.95mm | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| Length | 6mm | |
| PWM Resolution | 1.04ns | |
| Number of SPI Channels | 1 | |
| Dimensions | 6 x 6 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Timers | 2 x 16 bit | |
| Timer Resolution | 16bit | |
| ADC Resolution | 10bit | |
| ADC Channels | 8 | |
| Number of CAN Channels | 0 | |
| ADCs | 1(8 x 10 bit) | |
| Number of PWM Units | 4 | |
| Number of USART Channels | 0 | |
| USB Channels | 0 | |
| Width | 6mm | |
| Number of LIN Channels | 0 | |
| Number of Timers | 2 | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MHz | ||
Data Bus Width 16bit | ||
RAM Size 1 kB | ||
Instruction Set Architecture C | ||
Program Memory Size 6 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type QFN-S | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of UART Channels 1 | ||
Pulse Width Modulation 4 | ||
Maximum Operating Temperature +85 °C | ||
Number of Ethernet Channels 0 | ||
Height 0.95mm | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
Length 6mm | ||
PWM Resolution 1.04ns | ||
Number of SPI Channels 1 | ||
Dimensions 6 x 6 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Timers 2 x 16 bit | ||
Timer Resolution 16bit | ||
ADC Resolution 10bit | ||
ADC Channels 8 | ||
Number of CAN Channels 0 | ||
ADCs 1(8 x 10 bit) | ||
Number of PWM Units 4 | ||
Number of USART Channels 0 | ||
USB Channels 0 | ||
Width 6mm | ||
Number of LIN Channels 0 | ||
Number of Timers 2 | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- TH
dsPIC33F Digital Signal Controllers
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
