TMS320F2811PBKA Texas Instruments DSPs, 32bit Microcontroller 150MHz 256 KB 128-Pin LQFP
- RS Stock No.:
- 208-8621
- Mfr. Part No.:
- TMS320F2811PBKA
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tray of 90 units)*
$4,045.50
(exc. GST)
$4,449.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | $44.95 | $4,045.50 |
*price indicative
- RS Stock No.:
- 208-8621
- Mfr. Part No.:
- TMS320F2811PBKA
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Frequency | 150MHz | |
| Series | DSPs | |
| Device Million Instructions per Second | 150 | |
| Data Bus Width | 32bit | |
| RAM Size | 36 KB | |
| Program Memory Size | 256 KB | |
| Package Type | LQFP | |
| Pin Count | 128 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Frequency 150MHz | ||
Series DSPs | ||
Device Million Instructions per Second 150 | ||
Data Bus Width 32bit | ||
RAM Size 36 KB | ||
Program Memory Size 256 KB | ||
Package Type LQFP | ||
Pin Count 128 | ||
-
-
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TMS320F2811PBKA Texas Instruments DSPs, 32bit Microcontroller 150MHz 256 KB 128-Pin LQFP
- Infineon ARM Cortex M4 150MHz 64-Pin TQFP
- Infineon ARM Cortex M4 150MHz 68-Pin QFN
- Infineon ARM Cortex M4 150MHz 80-Pin TQFP
- TMS320F2812PGFA Texas Instruments, 32bit Digital Signal Processor 150MHz 256 kB Flash EEPROM 176-Pin LQFP
- STMicroelectronics STM32G Microcontroller MCU 256 kB Flash, 128-Pin LQFP
- Texas Instruments Delfino Microcontroller 512 kB Flash, 176-Pin LQFP
- Texas Instruments Piccolo Microcontroller 128 kB Flash, 80-Pin LQFP
