- RS Stock No.:
- 159-6646
- Mfr. Part No.:
- MCP4362-103E/ST
- Brand:
- Microchip
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 96)
$3.006
(exc. GST)
$3.307
(inc. GST)
Units | Per unit | Per Tube* |
96 - 96 | $3.006 | $288.576 |
192 - 288 | $2.931 | $281.376 |
384 + | $2.886 | $277.056 |
*price indicative |
- RS Stock No.:
- 159-6646
- Mfr. Part No.:
- MCP4362-103E/ST
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MCP434x/436x Digital Potentiometers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-SPI |
Resistance Value | 10kΩ |
Number of Positions | 257 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |
Length | 5.1mm |
Maximum Operating Temperature | +125 °C |