Si8431AB-D-IS Skyworks Solutions Inc, 3-Channel Digital Isolator 1 Mbps, 2.5 kVrms, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 753-2226
- Mfr. Part No.:
- Si8431AB-D-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.55
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 18 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 10 | $4.775 | $9.55 | - |
| 12 - 22 | $4.67 | $9.34 | 2% |
| 24 + | $4.61 | $9.22 | 3% |
*price indicative
- RS Stock No.:
- 753-2226
- Mfr. Part No.:
- Si8431AB-D-IS
- Brand:
- Skyworks Solutions Inc
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Maximum Data Rate | 1Mbps | |
| Product Type | Digital Isolator | |
| Number of Channels | 3 | |
| Package Type | SOIC | |
| Data Rate | 1Mbps | |
| Power Dissipation | 275mW | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 5.6mA | |
| Propagation Delay Time | 2ns | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 5ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | Si843 | |
| Width | 7.5mm | |
| Standards/Approvals | IEC, CSA, UL | |
| Depth | 2.65mm | |
| Length | 10.3mm | |
| Automotive Standard | AEC-Q100 | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Maximum Data Rate 1Mbps | ||
Product Type Digital Isolator | ||
Number of Channels 3 | ||
Package Type SOIC | ||
Data Rate 1Mbps | ||
Power Dissipation 275mW | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 5.6mA | ||
Propagation Delay Time 2ns | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 5ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series Si843 | ||
Width 7.5mm | ||
Standards/Approvals IEC, CSA, UL | ||
Depth 2.65mm | ||
Length 10.3mm | ||
Automotive Standard AEC-Q100 | ||
Package Style SOIC | ||
- COO (Country of Origin):
- TW
Si84x Series Digital Isolators
Digital Isolators, Silicon Laboratories
Related links
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8431AB-D-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8631AB-B-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8630AB-B-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8631AB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8630AB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8631BB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
