SI86S660BE-IS2 Skyworks Solutions Inc, 6-Channel Digital Isolator 150 Mbps, 6 kVrms, 16-Pin SOIC
- RS Stock No.:
- 275-4131
- Mfr. Part No.:
- SI86S660BE-IS2
- Brand:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-4131
- Mfr. Part No.:
- SI86S660BE-IS2
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Digital Isolator | |
| Number of Channels | 6 | |
| Maximum Data Rate | 150Mbps | |
| Package Type | SOIC | |
| Isolation Voltage | 6kVrms | |
| Number of Pins | 16 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Digital Isolator | ||
Number of Channels 6 | ||
Maximum Data Rate 150Mbps | ||
Package Type SOIC | ||
Isolation Voltage 6kVrms | ||
Number of Pins 16 | ||
- COO (Country of Origin):
- TW
The Skyworks Solutions Inc Multi channel Digital Isolator with 6 unidirectional channels is a CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. All have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors.
High electromagnetic immunity
No start up initialization required
High speed operation
Related links
- SI86S660BE-IS2 Skyworks Solutions Inc 6 kVrms, 16-Pin SOIC
- SI86S663BE-IS2 Skyworks Solutions Inc 6 kVrms 16-Pin SOIC
- SI86S642EE-IS2 Skyworks Solutions Inc 6 kVrms 16-Pin SOIC
- SI86SM42BE-IS2 Skyworks Solutions Inc 6 kVrms 16-Pin SOIC
- SI86SL42BE-IS2 Skyworks Solutions Inc 6 kVrms 16-Pin SOIC
- SI86SS41BE-IS2 Skyworks Solutions Inc 6 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8663BD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
