SI8661AB-B-IS1 Skyworks Solutions Inc, 6-Channel Digital Isolator 1 Mbps, 2.5 kVrms, 2.5V, 5.5 V, 16-Pin SOIC
- RS Stock No.:
- 169-0129
- Mfr. Part No.:
- SI8661AB-B-IS1
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
- RS Stock No.:
- 169-0129
- Mfr. Part No.:
- SI8661AB-B-IS1
- Brand:
- Skyworks Solutions Inc
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Maximum Data Rate | 1Mbps | |
| Number of Channels | 6 | |
| Product Type | Digital Isolator | |
| Package Type | SOIC | |
| Data Rate | 1Mbps | |
| Power Dissipation | 415mW | |
| Maximum Input Current | 11.1mA dc | |
| Propagation Delay Time | 35ns | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 2.5V, 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 1.25mm | |
| Standards/Approvals | UL 1577, VDE IEC 60747-5-2 (VDE0884 Part 2), CSA Component notice 5A, IEC 61010-1, IEC 60950-1, CQC GB4943.1 | |
| Width | 3.9mm | |
| Series | Si86xx | |
| Length | 9.9mm | |
| Automotive Standard | AEC-Q100 | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Maximum Data Rate 1Mbps | ||
Number of Channels 6 | ||
Product Type Digital Isolator | ||
Package Type SOIC | ||
Data Rate 1Mbps | ||
Power Dissipation 415mW | ||
Maximum Input Current 11.1mA dc | ||
Propagation Delay Time 35ns | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 2.5V, 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 1.25mm | ||
Standards/Approvals UL 1577, VDE IEC 60747-5-2 (VDE0884 Part 2), CSA Component notice 5A, IEC 61010-1, IEC 60950-1, CQC GB4943.1 | ||
Width 3.9mm | ||
Series Si86xx | ||
Length 9.9mm | ||
Automotive Standard AEC-Q100 | ||
Package Style SOIC | ||
- COO (Country of Origin):
- TW
Si866x Series 6-channel Digital Isolators
Digital Isolators, Silicon Laboratories
Related links
- Si8661AB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8641BB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8663AB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8662AB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8660AB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
