Skyworks Solutions Inc, 3-Channel Digital Isolator 1 Mbps, 2.5 kVrms, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 169-0075
- Mfr. Part No.:
- SI8630AB-B-IS1
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Add 96 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 48 units)*
$145.34
(exc. GST)
$159.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 144 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 48 - 48 | $3.028 | $145.34 | - |
| 96 - 144 | $2.952 | $141.70 | 2% |
| 192 + | $2.907 | $139.54 | 3% |
*price indicative
- RS Stock No.:
- 169-0075
- Mfr. Part No.:
- SI8630AB-B-IS1
- Brand:
- Skyworks Solutions Inc
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 1Mbps | |
| Number of Channels | 3 | |
| Package Type | SOIC | |
| Power Dissipation | 415mW | |
| Data Rate | 1Mbps | |
| Maximum Input Current | 7.4mA dc | |
| Propagation Delay Time | 35ns | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | Si86 | |
| Width | 3.9mm | |
| Depth | 1.25mm | |
| Standards/Approvals | CSA, UL, IEC | |
| Length | 9.9mm | |
| Package Style | SOIC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Digital Isolator | ||
Maximum Data Rate 1Mbps | ||
Number of Channels 3 | ||
Package Type SOIC | ||
Power Dissipation 415mW | ||
Data Rate 1Mbps | ||
Maximum Input Current 7.4mA dc | ||
Propagation Delay Time 35ns | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series Si86 | ||
Width 3.9mm | ||
Depth 1.25mm | ||
Standards/Approvals CSA, UL, IEC | ||
Length 9.9mm | ||
Package Style SOIC | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
Si863x Series 3-channel Digital Isolators
Digital Isolators, Silicon Laboratories
Related links
- Si8630AB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8631AB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8651AB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8641AB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
