Skyworks Solutions Inc, 6-Channel Digital Isolator 150 Mbps, 3.75 kVrms, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 168-9897
- Mfr. Part No.:
- SI8662BC-B-IS1
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Add 96 more to save $12.38
View bulk pricing optionsSubtotal (1 tube of 48 units)*
$248.35
(exc. GST)
$273.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 48 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 48 - 48 | $5.174 | $248.35 | - |
| 96 - 144 | $5.045 | $242.16 | $12.38 |
| 192 + | $4.968 | $238.46 | $39.55 |
*price indicative
- RS Stock No.:
- 168-9897
- Mfr. Part No.:
- SI8662BC-B-IS1
- Brand:
- Skyworks Solutions Inc
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 150Mbps | |
| Number of Channels | 6 | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Data Rate | 150Mbps | |
| Power Dissipation | 415mW | |
| Propagation Delay Time | 35ns | |
| Maximum Input Current | 10.5mA | |
| Isolation Voltage | 3.75kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 1.25mm | |
| Series | Si86 | |
| Width | 3.9mm | |
| Length | 9.9mm | |
| Standards/Approvals | IEC, CSA, UL | |
| Package Style | SOIC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Digital Isolator | ||
Maximum Data Rate 150Mbps | ||
Number of Channels 6 | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Data Rate 150Mbps | ||
Power Dissipation 415mW | ||
Propagation Delay Time 35ns | ||
Maximum Input Current 10.5mA | ||
Isolation Voltage 3.75kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 1.25mm | ||
Series Si86 | ||
Width 3.9mm | ||
Length 9.9mm | ||
Standards/Approvals IEC, CSA, UL | ||
Package Style SOIC | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
Si866x Series 6-channel Digital Isolators
Digital Isolators, Silicon Laboratories
Related links
- Si8662BC-B-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
- Si8640BC-B-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
- Si8640EC-B-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
- Si8660BC-B-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
- Si8641BC-B-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
