- RS Stock No.:
- 168-9868
- Mfr. Part No.:
- SI8622EC-B-IS
- Brand:
- Skyworks Solutions Inc
960 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 96)
$3.269
(exc. GST)
$3.596
(inc. GST)
Units | Per unit | Per Tube* |
96 - 96 | $3.269 | $313.824 |
192 - 288 | $3.187 | $305.952 |
384 + | $3.138 | $301.248 |
*price indicative |
- RS Stock No.:
- 168-9868
- Mfr. Part No.:
- SI8622EC-B-IS
- Brand:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
Product Details
Si862x Series 2-channel Digital Isolators
The Si862x Series of two-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 150Mbps |
Number of Channels | 2 |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 6.4 mA |
Isolation Voltage | 3.75 kVrms |
Rise Time | 4ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.55mm |
Width | 4mm |
Related links
- Si8610EC-B-IS Skyworks Solutions Inc 3.75 kVrms, 8-Pin SOIC
- SI8620BC-B-IS Skyworks Solutions Inc 3.75 kVrms, 8-Pin SOIC
- SI86S621BC-IS Skyworks Solutions Inc 3.75 kVrms, 8-Pin NB SOIC
- SI8620EC-B-IS Skyworks Solutions Inc 3.75 kVrms, 8-Pin SOIC
- Si8622EC-B-IS Skyworks Solutions Inc 3.75 kV, 8-Pin SOIC
- Si8610BC-B-IS Skyworks Solutions Inc 3.75 kVrms, 8-Pin SOIC
- SI8622BC-B-IS Skyworks Solutions Inc 3.75 kVrms, 8-Pin SOIC
- SI8621BC-B-IS Skyworks Solutions Inc 3.75 kVrms, 8-Pin SOIC