ISO7841DW Texas Instruments, 4-Channel Digital Isolator 100 Mbps, 5.7 kVrms, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 145-6279
- Mfr. Part No.:
- ISO7841DW
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$535.44
(exc. GST)
$589.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 - 40 | $13.386 | $535.44 |
| 80 - 120 | $13.051 | $522.04 |
| 160 + | $12.85 | $514.00 |
*price indicative
- RS Stock No.:
- 145-6279
- Mfr. Part No.:
- ISO7841DW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Digital Isolator | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Data Rate | 100Mbps | |
| Power Dissipation | 200mW | |
| Propagation Delay Time | 16ns | |
| Maximum Input Current | 1.7mA | |
| Isolation Voltage | 5.7kVrms | |
| Rise Time | 3.9ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Depth | 2.65mm | |
| Width | 7.6mm | |
| Series | ISO | |
| Length | 10.5mm | |
| Standards/Approvals | CSA, UL | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 100Mbps | ||
Product Type Digital Isolator | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Data Rate 100Mbps | ||
Power Dissipation 200mW | ||
Propagation Delay Time 16ns | ||
Maximum Input Current 1.7mA | ||
Isolation Voltage 5.7kVrms | ||
Rise Time 3.9ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Depth 2.65mm | ||
Width 7.6mm | ||
Series ISO | ||
Length 10.5mm | ||
Standards/Approvals CSA, UL | ||
Automotive Standard No | ||
Package Style SOIC | ||
- COO (Country of Origin):
- TW
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation;High Speed
High Efficiency
Forward and Reverse Channels;High Electromagnetic Immunity
Digital Isolators, Texas Instruments
Related links
- Texas Instruments 5.7 kVrms 16-Pin SOIC
- ISO7841DW Texas Instruments 5.7 kVrms 16-Pin SOIC
- ISO7742FDBQR Texas Instruments 5 kVrms 16-Pin SSOP
- ISO7641FMDW Texas Instruments 4.243 kVrms 16-Pin SOIC
- Texas Instruments 4.243 kVrms 16-Pin SOIC
- 4DIR0401HXUMA1 Infineon 5.7 kVrms 16-Pin PG-DSO-16
- 4DIR0400HXUMA1 Infineon 5.7 kVrms 16-Pin PG-DSO-16
- 4DIR0401HAXUMA1 Infineon 5.7 kVrms 16-Pin PG-DSO-16
