Si88621BD-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 100Mbit/s, 5 kV, 20-Pin SOIC
- RS Stock No.:
- 143-8551
- Mfr. Part No.:
- Si88621BD-IS
- Brand:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 143-8551
- Mfr. Part No.:
- Si88621BD-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Maximum Data Rate | 100Mbit/s | |
| Number of Channels | 2 | |
| Package Type | SOIC | |
| Maximum Input Current | 7.9 mA | |
| Isolation Voltage | 5 kV | |
| Rise Time | 2.5ns | |
| Number of Pins | 20 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 12.8mm | |
| Depth | 2.35mm | |
| Width | 7.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Maximum Data Rate 100Mbit/s | ||
Number of Channels 2 | ||
Package Type SOIC | ||
Maximum Input Current 7.9 mA | ||
Isolation Voltage 5 kV | ||
Rise Time 2.5ns | ||
Number of Pins 20 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 12.8mm | ||
Depth 2.35mm | ||
Width 7.5mm | ||
Automotive Standard AEC-Q100 | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- ISO7831FDW Texas Instruments 5700 Vrms, 16-Pin SOIC
- ISO7821DW Texas Instruments 5.7 kVrms, 16-Pin SOIC
- ISO7841DWW Texas Instruments 5.7 kVrms, 16-Pin SOIC
- ISO7821FDWW Texas Instruments 5.7 kVrms, 16-Pin SOIC
- Si8620ED-B-IS Skyworks Solutions Inc 5 kV, 16-Pin SOIC
- ISO7742QDWQ1 Texas Instruments 5 kV, 6 V SOIC
- Texas Instruments 5 kV, 6 V SOIC
- NCIV9401 onsemi 5 kV, 16-Pin SOIC-16W










