Siemens SIRIUS Terminal Block for use with also parts of the Siemens 3RV29 Infeed System, 3‑Phase Busbars, Power Outlet
- RS Stock No.:
- 124-3125
- Mfr. Part No.:
- 3RV2917-5D
- Brand:
- Siemens
Subtotal (1 unit)*
$26.26
(exc. GST)
$28.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $26.26 |
*price indicative
- RS Stock No.:
- 124-3125
- Mfr. Part No.:
- 3RV2917-5D
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Terminal Block | |
| Product Type | Mount Accessory & Kit | |
| Range | SIRIUS | |
| For Use With | also parts of the Siemens 3RV29 Infeed System, 3‑Phase Busbars, Power Outlet | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Terminal Block | ||
Product Type Mount Accessory & Kit | ||
Range SIRIUS | ||
For Use With also parts of the Siemens 3RV29 Infeed System, 3‑Phase Busbars, Power Outlet | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CZ
Siemens 3RV Terminal Blocks & Accessories
Professional range of Siemens Sirius terminal blocks. The blocks are IP20 rated and come with spring loaded terminals. Each block is designed for power outlets and connecting 3 phase busbars. Accessories inclde connecting plugs.
IP20 rated
Spring loaded terminals
Siemens
Related links
- Siemens 3RV2917 Terminal Block for use with Power Outlet
- Siemens SIRIUS Contactor Mounting Kit for use with 3RC7 ILM, Busbar System Or 3RV29 Infeed System
- Siemens SIRIUS Contactor Mounting Kit for use with Mounting On 60 mm Busbar System Or 3RV29 Infeed System, 3RC7 ILM
- Siemens SIRIUS Extension Connector for use with Connecting 3-Phase Busbars
- Siemens SIRIUS Terminal Cover for use with Busbar Connections
- Siemens SIRIUS Terminal Block for use with Circuit Breaker
- Siemens SIRIUS Terminal for use with 5 Connection Terminal
- Siemens SIRIUS 3RV2 3 Phase Contactor Terminal Block Busbar Protector, 690 V
