Kodak WPZ2RD Video Digital Camera 16 MP

Subtotal (1 unit)*

$410.49

(exc. GST)

$451.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 21 May 2026
  • Plus 13 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$410.49

*price indicative

RS Stock No.:
334-105
Mfr. Part No.:
WPZ2RD
Brand:
Kodak
Find similar products by selecting one or more attributes.
Select all

Brand

Kodak

Product Type

Digital Camera

Camera Type

Video

Optical Zoom

4X

Digital Zoom

6x

Maximum Resolution

16 MP

Wi-Fi Connectivity

Yes

Video Resolution

1080 pixels

Width

103.2mm

Weight

176g

Hazardous Area Certification

NO

Standards/Approvals

No

Depth

52.4mm

Height

66.7mm

Model Number

WPZ2RD

LCD Size

2.7in

NFC

No

Sensor

16 MP CMOS Sensor

Colour

Blue, Red, White, Yellow

GPS

No

Continuous Shooting

6fps

Built-in Flash

Yes

Touch Screen

No

Maximum Aperture Width

F3.0 to F6.6

COO (Country of Origin):
MM
The Kodak Digital Camera is the perfect companion to get wet. Shockproof, dustproof, and adventure ready, the rugged camera was built to take on the go and be used in, on and under the water. With a host of scene modes to help you capture the best shot as well as HD video, the camera is not going to miss a beat.

16MP BSI CMOS sensor

1080p HD video

Digital Image Stabilization

15m waterproof

2m shockproof

Related links