Kodak AZ405BK Video Digital Camera 20 MP
- RS Stock No.:
- 334-100
- Mfr. Part No.:
- AZ405BK
- Brand:
- Kodak
Subtotal (1 unit)*
$489.10
(exc. GST)
$538.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
- Plus 22 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $489.10 |
*price indicative
- RS Stock No.:
- 334-100
- Mfr. Part No.:
- AZ405BK
- Brand:
- Kodak
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
| Brand | Kodak | |
| Product Type | Digital Camera | |
| Battery Type | AA Alkaline Battery (x4), 4 x AA NiMH Battery | |
| Camera Type | Video | |
| Optical Zoom | 40X | |
| Digital Zoom | 4x | |
| Maximum Resolution | 20 MP | |
| Wi-Fi Connectivity | No | |
| Video Resolution | 1080 pixels | |
| Weight | 436g | |
| Standards/Approvals | No | |
| Width | 114.3mm | |
| Hazardous Area Certification | NO | |
| Height | 81.6mm | |
| Depth | 84.4mm | |
| Model Number | AZ405BK | |
| LCD Size | 3in | |
| Maximum Aperture Width | F3.0 to F6.8 | |
| NFC | No | |
| GPS | No | |
| Touch Screen | No | |
| Built-in Flash | Yes | |
| Colour | Red, Black, White | |
| Sensor | 20.68 MP Image Sensor 21.14 MP (1/2.3 " BSI CMOS) | |
| Select all | ||
|---|---|---|
Brand Kodak | ||
Product Type Digital Camera | ||
Battery Type AA Alkaline Battery (x4), 4 x AA NiMH Battery | ||
Camera Type Video | ||
Optical Zoom 40X | ||
Digital Zoom 4x | ||
Maximum Resolution 20 MP | ||
Wi-Fi Connectivity No | ||
Video Resolution 1080 pixels | ||
Weight 436g | ||
Standards/Approvals No | ||
Width 114.3mm | ||
Hazardous Area Certification NO | ||
Height 81.6mm | ||
Depth 84.4mm | ||
Model Number AZ405BK | ||
LCD Size 3in | ||
Maximum Aperture Width F3.0 to F6.8 | ||
NFC No | ||
GPS No | ||
Touch Screen No | ||
Built-in Flash Yes | ||
Colour Red, Black, White | ||
Sensor 20.68 MP Image Sensor 21.14 MP (1/2.3 " BSI CMOS) | ||
- COO (Country of Origin):
- MM
The Kodak Digital Camera from the Astro Zoom Collection features a 40x ultra-long zoom lens with optical image stabilization, ensuring crisp, clear 20 megapixel close-ups, panoramas, and HD videos. Equipped with auto scene detection, object tracking, and post-editing features, it offers a range of powerful yet user-friendly settings, making photography easy, fun, and hassle-free for users of all skill levels.
Optical Image Stabilization
AA batteries
1080p full HD video
24mm wide angle lens
Related links
- Kodak AZ405RD Video Digital Camera 20 MP
- Kodak WPZ2YL Video Digital Camera 16 MP
- Kodak WPZ2RD Video Digital Camera 16 MP
- Sony Vlog Camera ZV-1F Video Digital Camera 20.1 MP
- Panasonic G7 Video Digital Camera 16.84 MP
- Kodak AZ255BK Action Digital Camera 16 MP
- Kodak AZ528MB Action Digital Camera
- RS PRO Digital Digital Camera 13 MP