Canon Digital Camera 4 k

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
155-405
Mfr. Part No.:
2956C002
Brand:
Canon
Find similar products by selecting one or more attributes.
Select all

Brand

Canon

Product Type

Digital Camera

Optical Zoom

Huge 40X Optical Zoom

Maximum Resolution

4 k

Wi-Fi Connectivity

Yes

Video Resolution

4k

Standards/Approvals

No

Hazardous Area Certification

No

Continuous Shooting

10fps

Sensor

CMOS Sensor

Colour

Silver

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy