MCP6D11-E/MS Microchip Differential Amplifier 90 MHz 8-Pin MSOP
- RS Stock No.:
- 193-5523
- Mfr. Part No.:
- MCP6D11-E/MS
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$230.00
(exc. GST)
$253.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $2.30 | $230.00 | - |
| 500 + | $2.224 | $222.40 | 3% |
*price indicative
- RS Stock No.:
- 193-5523
- Mfr. Part No.:
- MCP6D11-E/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Differential Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Vos - Input Offset Voltage | 150 μV | |
| GBP - Gain Bandwidth Product | 90MHz | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| CMRR - Common Mode Rejection Ratio | 112dB | |
| Slew Rate | 25V/μs | |
| Minimum Operating Temperature | -40°C | |
| Package Type | MSOP | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 8 | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Series | MCP6D11 | |
| Automotive Standard | No | |
| Supply Current | 1.8mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Differential Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Vos - Input Offset Voltage 150 μV | ||
GBP - Gain Bandwidth Product 90MHz | ||
Number of Channels 1 | ||
Mount Type Surface | ||
CMRR - Common Mode Rejection Ratio 112dB | ||
Slew Rate 25V/μs | ||
Minimum Operating Temperature -40°C | ||
Package Type MSOP | ||
Maximum Operating Temperature 125°C | ||
Pin Count 8 | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Series MCP6D11 | ||
Automotive Standard No | ||
Supply Current 1.8mA | ||
The MCP6D11 is a low-noise, low-distortion differential amplifier, optimized for driving high-performance, high-speed ADCs such as the MCP331x1D series. In addition to the low-noise and low-distortion, the MCP6D11 consumes only 3.5 mW of quiescent power on a 2.5V supply. For power sensitive applications, a Power-Down pin reduces the power consumption to less than 13 μW
Low Power
Iq of only 1.4 mA typical
Operating voltage range from 2.5V to 5.5V
High Speed
Gain-bandwidth product: 90 MHz
Slew rate: 25 V/us
Fast settling: 200 ns to 0.01%
Easy to Use
Low offset: 150 uV maximum
Rail-to-rail output
Input common mode range includes negative rail
Power-down function
Small Packages: 8-pin MSOP, 16-pin 3x3 QFN
Extended temperature: -40 to +125C
Related links
- MCP6D11-E/MS Microchip 1-Channel Differential Amplifier 90 MHz 8-Pin MSOP
- Microchip Differential Amplifier 90 MHz 16-Pin QFN
- MCP6D11-E/MG Microchip Differential Amplifier 90 MHz 16-Pin QFN
- MCP6D11T-E/MS Microchip 90 MHz, 8-Pin 5.5V MSOP
- MCP6D11-E/MS Microchip, 8-Pin MSOP
- MCP6S91-E/MS Microchip Programmable Gain Amplifier 1-Channel 90 dB, 8-Pin MSOP
- MCP6V26-E/MS Microchip 2 MHz, 8-Pin 5.5V MSOP
- Microchip 10 MHz, 8-Pin 5.5V 8LD MSOP
