Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.38
(exc. GST)
$13.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.38 |
| 5 + | $10.18 |
*price indicative
- RS Stock No.:
- 668-0753
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M4 | |
| Product Type | Threading Die | |
| Outside Diameter | 20.63mm | |
| Thickness | 6.35mm | |
| Material | HSS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M4 | ||
Product Type Threading Die | ||
Outside Diameter 20.63mm | ||
Thickness 6.35mm | ||
Material HSS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Metric Dies, Left Hand Thread
High quality, high speed steel
Metric coarse series thread
Polypropylene storage case
M3 - M6 sizes are 13/16 in (20mm) diameter
M8 - M12 sizes are 1 5/16 in (33mm) diameter
Related links
- RS PRO Threading Die M4, 25 mm OD
- RS PRO Threading Die M6, 20.63 mm OD
- RS PRO Threading Die M4 x 0.7 mm Pitch, 0.8125 in OD
- RS PRO Threading Die M4, 0.8125 in OD
- EVENTUS Threading Die M4, 25 mm OD
- RS PRO Threading Die M5, 25 mm OD
- RS PRO Threading Die M3, 25 mm OD
- RS PRO Threading Die 3/8-24UNF, 25.4 mm OD
