RS PRO Threading Die 1/4-28UNF, 25.4 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.77

(exc. GST)

$17.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$15.77
5 +$12.98

*price indicative

RS Stock No.:
668-0747
Distrelec Article No.:
304-14-502
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threading Die

Thread Size

1/4-28UNF

Outside Diameter

25.4mm

Thickness

9mm

Material

HSS

Thread Standard

UNF

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

HSS; DIN/UNF/UNC Dies


Professional range of HSS dies to DIN specifications, available in a wide range of sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy