Virax Die

Subtotal (1 unit)*

$591.75

(exc. GST)

$650.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$591.75

*price indicative

RS Stock No.:
287-9397
Mfr. Part No.:
250402
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Die

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax Copper Forming Set for annealed copper pipes. The holes in the die have a 90° chamfer on one side for forming tapered flanges with the turn pin.

Phosphate finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy