Dormer Die M14, 33.02 mm OD

Subtotal (1 unit)*

$140.44

(exc. GST)

$154.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.44

*price indicative

RS Stock No.:
272-9359
Mfr. Part No.:
F302M14
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Die

Thread Size

M14

Outside Diameter

33.02mm

Thickness

0.625in

Material

High Speed Steel

Thread Standard

Metric

Standards/Approvals

BS 1127

RoHS Status: Exempt

COO (Country of Origin):
GB
The Dormer M Die nut is a hexagon die nut. It is designed to repair or clean out damaged external threads by re cutting the original thread form by hand. A wrench or spanner can be used to rotate the die nut around the outside of the bolt thus it can be used in difficult to access locations. It has HSS with bright finish for repairing damaged thread in free machining and plain carbon steel, ferrite stainless steel and grey, malleable, ductile and compacted graphite cast iron.

Thread tolerance class

High speed steel tool material

Right hand rotation and cutting

Thread form and metric coarse

BS 1127 1950 Round dies standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy