RS PRO Threading Die 25 mm, 42 mm OD
- RS Stock No.:
- 264-0054
- Distrelec Article No.:
- 304-14-290
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$44.15
(exc. GST)
$48.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 108 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.15 | - |
| 5 + | $39.74 | 9% |
*price indicative
- RS Stock No.:
- 264-0054
- Distrelec Article No.:
- 304-14-290
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | 25 mm | |
| Product Type | Threading Die | |
| Outside Diameter | 42mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Thread Standard | Metric Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size 25 mm | ||
Product Type Threading Die | ||
Outside Diameter 42mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Thread Standard Metric Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO M25 x 1.5mm Thread Die
A hard wearing and accurate thread cutter for cutting threads on a wide range of materials including metal, plastic and wood.
Deigned to cut a precise and uniform M25 (25mm) thread the thread die is perfect for the repair of existing parts saving time and money or with an M25 thread cutter for the creation of bespoke parts.;For a compatible 42mm thread die holder please RS PRO 264-0098
For a matching M25 thread cutter please see RS PRO 522-7660
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
