SCHAEFFLER HYDNUT.GAUGE-DIGITAL Plunger Digital Indicator 50 mm Max. Measurement
- RS Stock No.:
- 312-082
- Mfr. Part No.:
- HYDNUT.GAUGE-DIGITAL
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$7,327.44
(exc. GST)
$8,060.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,327.44 |
*price indicative
- RS Stock No.:
- 312-082
- Mfr. Part No.:
- HYDNUT.GAUGE-DIGITAL
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Maximum Measurement | 50 mm | |
| Product Type | Plunger Digital Indicator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Maximum Measurement 50 mm | ||
Product Type Plunger Digital Indicator | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Dial Gauge for Hydraulic Nut is designed for precise measurement and monitoring during the installation and removal of hydraulic nuts.
0.7 kg weight
50 mm measuring range
Related links
- SCHAEFFLER HYDNUT.GAUGE-ANALOG Metric Dial Indicator 50 mm Max. Measurement
- Mitutoyo 543-710B Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-701B Plunger Digital Indicator 12.7 mm Max. Measurement, ±0.003 mm Accuracy
- Mitutoyo 543-725B Plunger Digital Indicator 25.4 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-790B-10 Plunger Digital Indicator 12.7 mm Max. Measurement 0.003 mm Accuracy
- Mitutoyo 543-782-10 Metric 0.01 mm Resolution, ±0.02 mm
- Mitutoyo 543-730B Metric Plunger Digital Indicator 50.8 mm Max. Measurement 0.005 mm Accuracy
- RS PRO Metric Dial Indicator 50 mm Max. Measurement 0.045 FSD mm Accuracy
