Phoenix Contact 2202544 Printed Circuit Board for use with 6 DEV-KIT, BC 107
- RS Stock No.:
- 284-6087
- Distrelec Article No.:
- 300-85-602
- Mfr. Part No.:
- 2202544
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-6087
- Distrelec Article No.:
- 300-85-602
- Mfr. Part No.:
- 2202544
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Printed Circuit Board | |
| Product Type | Development Kit Accessory | |
| For Use With | 6 DEV-KIT, BC 107 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Printed Circuit Board | ||
Product Type Development Kit Accessory | ||
For Use With 6 DEV-KIT, BC 107 | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB is a hole matrix board designed for self assembly purposes. Featuring a hole matrix with dimensions of 2.54 mm.
Easy installation
RoHS compliant
Related links
- Phoenix Contact 2202546 Printed Circuit Board for use with ME-PLC 40 DEV-KIT
- Phoenix Contact 2202551 Printed Circuit Board for use with UM-BASIC 108 DEV-KIT
- Phoenix Contact 2202548 Printed Circuit Board for use with ME-IO 18, 8 DEV-KIT
- Phoenix Contact 2202542 Printed Circuit Board for use with ME-MAX DEV-KIT
- Phoenix Contact 2202544 PC-VME Bus Board 40mm 107.6 mm
- Development Board Enclosures
- SKF Control Printed Circuit Board Replacement Kit for use with Connector Extension Automatic Lubricator
- PAA-SAMPLE KIT V2 Sonitron Audio Amplifier Module Printed Circuit Board for PAA Sample Kit
