Aratas 2JCIE-HARNESS-04 for use with 2JCIE-EV Sensor Evaluation Board
- RS Stock No.:
- 204-3358
- Distrelec Article No.:
- 301-60-375
- Mfr. Part No.:
- 2JCIE-HARNESS-04
- Brand:
- Aratas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-3358
- Distrelec Article No.:
- 301-60-375
- Mfr. Part No.:
- 2JCIE-HARNESS-04
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Development Kit Accessory | |
| For Use With | 2JCIE-EV Sensor Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Development Kit Accessory | ||
For Use With 2JCIE-EV Sensor Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron sensor cable harness used for Raspberry Pi kit. The cable has voltage rating from -0.2 to 5.5 V and 700mA current rating.
Storage temperature -10 to 60°C
Related links
- Omron 2JCIE-HARNESS-05 for use with 2JCIE-EV Sensor Evaluation Board
- Omron 2JCIE-HARNESS-01 for use with 2JCIE-EV Sensor Evaluation Board
- Omron 2JCIE-HARNESS-03 Expansion Board for use with Omron IoT Development Kit
- Omron 2JCIE-HARNESS-02 Expansion Board for use with Omron IoT Development Kit
- Omron 2JCIE-EV01-AR1 Evaluation Board for Arduino V2 Arduino V2
- Omron 2JCIE-EV01-FT1 Evaluation Board for Adafruit 3 Adafruit *3
- Omron 2JCIE-EV01-RP1 Evaluation Board for Raspberry Pi 1 Raspberry Pi 1
- Texas Instruments Sensor Development Tool Capacitive Touch Sensor Evaluation Board for MSP430FR2676 MSP430FR2676
