CAMDENBOSS Enclosure for Raspberry Pi, Black
- RS Stock No.:
- 220-7128
- Mfr. Part No.:
- CBHEX1-51-BK
- Brand:
- CAMDENBOSS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-7128
- Mfr. Part No.:
- CBHEX1-51-BK
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| For Use With | Raspberry Pi | |
| Colour | Black | |
| External Dimensions | 146 x 130 x 45mm | |
| Body Material | ABS | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
For Use With Raspberry Pi | ||
Colour Black | ||
External Dimensions 146 x 130 x 45mm | ||
Body Material ABS | ||
The CAMDENBOSS hex box IoT enclosure has 5 solid panels and 1 vented panel. It is made from 100 percent recyclable material. It has self retaining removable end panels which allow cable entries from all sides. This panels can be easily customised. It is possible to transform this hex box IoT enclosure into a wall mountable enclosure with the circular wall mount bracket. It is ideal for industrial IoT, smart home or office, network or environmental sensor equipment and development board electronics. It has smooth bevelled lid with flat top, suitable for a 2.5 inch screen and perfect for digital printing.
It can use on a desktop by adding rubber feet
It is RoHS compliant
It can operate from -10°C to +80°C
It is RoHS compliant
It can operate from -10°C to +80°C
