C & K Detector Switch, SPST
- RS Stock No.:
- 257-0622
- Mfr. Part No.:
- HDP001R
- Brand:
- C & K
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,907.50
(exc. GST)
$2,097.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.763 | $1,907.50 |
*price indicative
- RS Stock No.:
- 257-0622
- Mfr. Part No.:
- HDP001R
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Actuator Type | Angled Toggle | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Actuator Type Angled Toggle | ||
- COO (Country of Origin):
- TH
- RS Stock No. 1543596
- Mfr. Part No. HDT0104
Each (In a Pack of 5)
$2.114
- RS Stock No. 7931608
- Mfr. Part No. HDT0004
Each
$2.09
- RS Stock No. 7931598
- Mfr. Part No. HDT0001
Each
$1.54
Related links
- C & K Detector Switch, SPST
- C & K Detector Switch 0.1 A, Tin Bronze
- C & K Detector Switch 1 mA, Silver over Nickel Plated Phosphor Bronze
- C & K Detector Switch 1 mA, Phosphor Bronze
- C & K Detector Switch 100 mA @ 12 V dc, Gold Plated Phosphor Bronze
- C & K Detector Switch 100 mA, Silver Cladding
- C & K Detector Switch, 1mA
- Omron Detector Switch, SPST












