Thermaltronics M Desoldering Gun Tip for use with MFR-DSI, MFR-DSX, MFR-SDI Systems & MFR-HDS Hand-piece, MFR-SDX
- RS Stock No.:
- 914-5727
- Mfr. Part No.:
- M80DT004
- Brand:
- Thermaltronics
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$66.08
(exc. GST)
$72.69
(inc. GST)
Units | Per unit |
1 + | $66.08 |
- RS Stock No.:
- 914-5727
- Mfr. Part No.:
- M80DT004
- Brand:
- Thermaltronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tip Cartridges - M 80 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +420 °C → +475 °C
Stainless steel shaft
Gold plated connector
Temperature range +420 °C → +475 °C
Tips - Thermaltronics
Specifications
Attribute | Value |
---|---|
Desoldering Tool Type | Desoldering Gun Tip |
Model Number | M80DT004 |
Nozzle Size | 1.10mm |
For Use With | MFR-DSI, MFR-DSX, MFR-SDI Systems & MFR-HDS Hand-piece, MFR-SDX |
Nozzle Series | M |
Tip Shape | Straight Conical |
Related links
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with...
- Metcal DxP Desoldering Gun Tip for use with MFR-DSX; MFR-DSI;...
- Metcal DxP Desoldering Gun Tip for use with MFR-DSI MFR-SDI...
- Ersa 452 Desoldering Gun Tip for use with MFR-DSI MFR-SDI Systems...
- Yageo 4.7kΩ Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-4K7
- Yageo 510Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-510R
- Metcal Soldering Accessory Soldering Iron Coil Assembly, for use...
- Thermaltronics M Desoldering Gun Tip for use with DS80 & DSV80...