Ersa G072 Flame Nozzle for use with Independent 75 Gas Soldering Iron
- RS Stock No.:
- 415-3984
- Mfr. Part No.:
- G072BE
- Brand:
- Ersa
Subtotal (1 unit)*
$44.89
(exc. GST)
$49.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.89 |
*price indicative
- RS Stock No.:
- 415-3984
- Mfr. Part No.:
- G072BE
- Brand:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Desoldering Nozzle | |
| Sub Type | Flame Nozzle | |
| For Use With | Independent 75 Gas Soldering Iron | |
| Nozzle Series | G072 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Desoldering Nozzle | ||
Sub Type Flame Nozzle | ||
For Use With Independent 75 Gas Soldering Iron | ||
Nozzle Series G072 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE


Gas Soldering desoldering nozzle, Independent 75
15 → 75 W continuously controllable
Piezo ignition
Mains-independent — Operation with standard butane lighter gas
Soldering tips temperature up to 500 °C
Anti-static
Approx. 90 min operating time per gas filling
ERSA Gas Soldering Iron
Related links
- Ersa G072 Hot Gas Nozzle for use with Independent 75 Gas Soldering Iron
- Ersa Gas Soldering Iron Kit, for use with Independent 75 Gas Soldering Iron
- Ersa 1 mm Chisel Soldering Iron Tip for use with Independent 75 Gas Soldering Iron
- Ersa 2 mm Chisel Soldering Iron Tip for use with Independent 75 Gas Soldering Iron
- Ersa 4.8 mm Chisel Soldering Iron Tip for use with Independent 75 Gas Soldering Iron
- Ersa 2.4 mm Chisel Soldering Iron Tip for use with Independent 75 Gas Soldering Iron
- Ersa Gas Soldering Iron Kit, for use with Independent 130 Gas Soldering Iron
- Ersa 1 mm Chisel Soldering Iron Tip for use with Independent 130 Gas Soldering Iron
