Rapid 1 Reflector Nozzle for use with Hot air gun
- RS Stock No.:
- 104-418
- Mfr. Part No.:
- 212150
- Brand:
- Rapid
Subtotal (1 unit)*
$19.47
(exc. GST)
$21.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.47 |
*price indicative
- RS Stock No.:
- 104-418
- Mfr. Part No.:
- 212150
- Brand:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Desoldering Nozzle | |
| Sub Type | Reflector Nozzle | |
| For Use With | Hot air gun | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Desoldering Nozzle | ||
Sub Type Reflector Nozzle | ||
For Use With Hot air gun | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Regulator 2000 hot-air stripper
Electric hot-air gun.
Double insulation
Variable temperature setting.
For stripping paint or varnish, removing an adhesive surface, loosening nuts or screws, thawing frozen pipes, etc.
Reduction nozzles gradually reduce the flow of air for precision work.
Nozzles with deflectors direct the flow of hot air around the heated material.
Glass protection nozzles strip paint from windows without heating the glass.
Large slot nozzles broaden the flow of hot air to cover a wider surface area.
Nozzles available separately
Each
$13.18
Each
$12.52
Related links
- Rapid 1 Large Nozzle for use with Hot air gun
- Rapid 1 With terminal head Form B for use with Hot air gun
- Desoldering Nozzles
- Weller 1 NR Hot air Nozzle Cartridge Tip for use with HAP 3000, HAP 200 & HAP 3 Hot Air Iron
- Weller Hotair Nozzle for use with Pyropen Piezo Soldering Iron
- Weller 4 Hotair Nozzle for use with P1K Gas Soldering Iron
- RS PRO 4 A26 Hot Air for use with RS PRO Spare nozzles ? 8mm Straight wind for 2024489 Hot Air Station
- RS PRO A26 Hot Air for use with RS PRO Spare nozzles ? 5mm Straight wind for 2024489 Hot Air Station












