Canon GX 5779C006

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
870-400
Mfr. Part No.:
5779C006
Brand:
Canon
Find similar products by selecting one or more attributes.
Select all

Brand

Canon

Product Type

Inkjet Printer

Print Resolution B&W

600x1200dpi

Print Resolution Colour

600x1200dpi

Connection Port

Wired LAN

Sheet Capacity

350

Depth

417mm

Width

399mm

Standards/Approvals

TLS 1.3

Height

251mm

Series

GX

COO (Country of Origin):
VN
The Canon multifunction printer delivers exceptional print, copy, scan, and fax capabilities, making it an Ideal solution for both home and office use. It combines versatile functionalities with high-quality output to meet various document needs.

Print resolution up to 600 x 1200 dpi ensures crisp, detailed output

Automatic duplex printing reduces paper usage and enhances efficiency

High-capacity ink tanks yield 6,000 pages in black and 14,000 pages in colour

User-friendly 2.7-inch LCD touch screen simplifies navigation and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy