Canon PIXMA TS705a TS705a WiFi Inkjet Printer

N

Subtotal (1 unit)*

$163.79

(exc. GST)

$180.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.79

*price indicative

RS Stock No.:
870-399
Mfr. Part No.:
3109C028
Brand:
Canon
Find similar products by selecting one or more attributes.
Select all

Brand

Canon

Print Resolution B&W

4800 x 1200 dpi

Product Type

Inkjet Printer

Print Resolution Colour

4800 x 1200 dpi

Maximum Print Speed B&W

15ppm

Maximum Print Speed Colour

10ppm

Connection Port

Ethernet, USB B, WiFi

Wireless Connectivity

WiFi

Automatic Duplex Printing

Yes

Individual Ink Cartridges

Yes

Sheet Capacity

350

Weight

5.4kg

Width

372mm

Depth

365mm

Standards/Approvals

ISO/JIS‑SCID N2

Height

158mm

Series

PIXMA TS705a

COO (Country of Origin):
TH
The Canon printer is a compact, versatile device designed to handle a wide range of printing tasks efficiently, delivering professional-quality documents and photographs with ease, thanks to its Advanced 5-ink technology and high-capacity paper handling.

Seamless wireless connectivity with Ethernet compatibility

Large 350-sheet paper capacity Ideal for high-volume printing

Five individual ink tanks with optional high-yield cartridges for cost-effective printing

Auto duplex printing for efficient use of paper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy