Canon PIXMA TS7550i TS7550i WiFi Inkjet Printer

N

Subtotal (1 unit)*

$273.02

(exc. GST)

$300.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.02

*price indicative

RS Stock No.:
870-398
Mfr. Part No.:
7178C013
Brand:
Canon
Find similar products by selecting one or more attributes.
Select all

Brand

Canon

Print Resolution B&W

1200 x 1200 dpi

Product Type

Inkjet Printer

Print Resolution Colour

1200 x 1200 dpi

Maximum Print Speed B&W

14ppm

Maximum Print Speed Colour

9ppm

Connection Port

USB

Wireless Connectivity

WiFi

Automatic Duplex Printing

Yes

Individual Ink Cartridges

Yes

Sheet Capacity

100

Weight

6.3kg

Depth

355mm

Standards/Approvals

ISO/JIS‑SCID N2

Height

208mm

Width

374mm

Series

PIXMA TS7550i

COO (Country of Origin):
VN
The Canon multifunctional printer designed to cater to all your printing, copying, and scanning needs with precision and efficiency.

Copy speed of approximately 18 seconds for efficient task handling

Up to 1200 x 1200 dpi print resolution for high-quality documents

Supports wireless LAN communication protocols for seamless connectivity

Features a 1.42” OLED display for easy navigation and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy