Subtotal (1 unit)*
$1,855.59
(exc. GST)
$2,041.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,855.59 |
*price indicative
- RS Stock No.:
- 870-393
- Mfr. Part No.:
- 6880C032
- Brand:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Print Resolution B&W | 600x1200dpi | |
| Product Type | Inkjet Printer | |
| Print Resolution Colour | 600x1200dpi | |
| Connection Port | Wired LAN | |
| Sheet Capacity | 350 | |
| Width | 399mm | |
| Standards/Approvals | TLS 1.3 | |
| Depth | 410mm | |
| Height | 254mm | |
| Series | GX | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Print Resolution B&W 600x1200dpi | ||
Product Type Inkjet Printer | ||
Print Resolution Colour 600x1200dpi | ||
Connection Port Wired LAN | ||
Sheet Capacity 350 | ||
Width 399mm | ||
Standards/Approvals TLS 1.3 | ||
Depth 410mm | ||
Height 254mm | ||
Series GX | ||
- COO (Country of Origin):
- VN
The Canon multifunction printer provides Advanced capabilities for printing, copying, and scanning with high-quality output. Designed for both home and office environments, it delivers exceptional performance tailored to various tasks.
Copy speed of approximately 12 seconds for colour simplex
Automatic duplex printing for A4 and Letter sizes
Wi-Fi and Ethernet connectivity for versatile networking and printing
Up to 600 x 1200 dpi print resolution for Sharp details
