Legrand, Spiral Cable Wrap

Subtotal (1 unit)*

$202.46

(exc. GST)

$222.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.46

*price indicative

RS Stock No.:
761-801
Mfr. Part No.:
654991
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Spiral Cable Wrap

Height

54mm

Width

54mm

Length

800μm

COO (Country of Origin):
FR
The Legrand cable management solution is designed to effectively manage and organise vertical cable flow between the desk and floor while also facilitating horizontal distribution right under the worktop.

Offers substantial cabling capacities for various configurations

Constructed from Durable materials, including black RAL 9017 and grey RAL 7035 ABS

Operates effectively within a temperature range of -5°C to +35°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy