Dormer P821 Series Ball Nosed Cone Deburring Tool, 8 mm Carbide

Subtotal (1 unit)*

$63.08

(exc. GST)

$69.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.08

*price indicative

RS Stock No.:
272-9573
Mfr. Part No.:
P8218.0X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cut Type

Double

Product Type

Deburring Tool

Head Shape

Ball Nosed Cone

Head Material

Carbide

Application

To Deburr

Finish

Bright

Head Diameter

8mm

Standards/Approvals

No

Shank Diameter

6mm

Overall Length

70mm

Series

P821

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has L shape, DC double cut flute style with close spaced edges for enlarging holes, rounding edges and surface finishing in tight narrow angles or other hard to reach areas. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. This rotary burr is primary used for closed groove deburring and carving with V groove deburring.

Double cut geometry

Ball nosed cone shape

Supports Dormer standards

Plain surface deburring possible

Free hand deburring and carving possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy