Dormer P807 Series Ball Deburring Tool, 12.7 mm Carbide
- RS Stock No.:
- 272-9517
- Mfr. Part No.:
- P80712.7X6.0
- Brand:
- Dormer
Subtotal (1 unit)*
$66.71
(exc. GST)
$73.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.71 |
*price indicative
- RS Stock No.:
- 272-9517
- Mfr. Part No.:
- P80712.7X6.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Double | |
| Product Type | Deburring Tool | |
| Head Shape | Ball | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Standards/Approvals | No | |
| Head Diameter | 12.7mm | |
| Overall Length | 56mm | |
| Shank Diameter | 6mm | |
| Series | P807 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Double | ||
Product Type Deburring Tool | ||
Head Shape Ball | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Standards/Approvals No | ||
Head Diameter 12.7mm | ||
Overall Length 56mm | ||
Shank Diameter 6mm | ||
Series P807 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Dormer Rotary Burr has D shape, DC double cut flute style with close spaced edges for intricate carving, metal engraving and welding preparation. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for curved surface deburring and carving with fillet radii deburring.
Ball shape
Double cut geometry
Supports Dormer standards
Free hand deburring and carving possible
Related links
- Dormer P807 Series Ball Deburring Tool, 9.6 mm Carbide
- Dormer P807 Series Ball Deburring Tool, 6 mm Carbide
- Dormer P807 Series Ball Deburring Tool, 6.3 mm Carbide
- Dormer P807 Series Ball Deburring Tool, 16 mm Carbide
- Dormer P807 Series Ball Deburring Tool, 8 mm Carbide
- Dormer P807 Series Ball Deburring Tool, 3 mm Carbide
- Dormer P807C Series Ball Deburring Tool, 12.7 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 12.7 mm Carbide
