Dormer P803 Series Cylindrical Deburring Tool, 8 mm Carbide
- RS Stock No.:
- 272-9502
- Mfr. Part No.:
- P8038.0X6.0
- Brand:
- Dormer
Subtotal (1 unit)*
$61.19
(exc. GST)
$67.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.19 |
*price indicative
- RS Stock No.:
- 272-9502
- Mfr. Part No.:
- P8038.0X6.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Double | |
| Head Shape | Cylindrical | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Head Diameter | 8mm | |
| Standards/Approvals | No | |
| Overall Length | 64mm | |
| Shank Diameter | 6mm | |
| Series | P803 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Double | ||
Head Shape Cylindrical | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Head Diameter 8mm | ||
Standards/Approvals No | ||
Overall Length 64mm | ||
Shank Diameter 6mm | ||
Series P803 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has B shape, DC double cut flute style with close spaced edges for trimming and deburring surfaces. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank with bright finish due to uncoated. It is primary used for Plain surface deburring.
End cut burr end
Double cut geometry
Supports Dormer standards
Cylinder shape with end cut
Shoulder deburring primary used
Related links
- Dormer P803 Series Cylindrical Deburring Tool, 9.6 mm Carbide
- Dormer P803 Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P803 Series Cylindrical Deburring Tool, 6.3 mm Carbide
- Dormer P803 Series Cylindrical Deburring Tool, 3 mm Carbide
- Dormer P803 Series Cylindrical Deburring Tool, 16 mm Carbide
- Dormer P803C Series Cylindrical Deburring Tool, 8 mm Carbide
- Dormer P701 Series Cylindrical Deburring Tool, 8 mm Carbide
- Dormer P801C Series Cylindrical Deburring Tool, 8 mm Carbide
