Dormer P801C Series Cylindrical Deburring Tool, 3 mm Carbide

Subtotal (1 unit)*

$35.91

(exc. GST)

$39.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.91

*price indicative

RS Stock No.:
272-9494
Mfr. Part No.:
P801C3.0X3.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Deburring Tool

Cut Type

Double

Head Shape

Cylindrical

Head Material

Carbide

Finish

Titanium Aluminium Nitride

Application

To Deburr

Head Diameter

3mm

Standards/Approvals

No

Shank Diameter

3mm

Overall Length

38mm

Series

P801C

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has A shape, DC double cut flute style with close spaced edges for trimming and deburring surfaces. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank. It is a first choice for steels. It is primary used for Plain surface deburring.

Stainless steel cut geometry

Supports Dormer standards

Bright finish due to uncoated

Cylinder shape without end cut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy