Dormer P100 Series Cylinder with End Cut Deburring Tool, 4.9 mm Carbide
- RS Stock No.:
- 272-9421
- Mfr. Part No.:
- P1004.9
- Brand:
- Dormer
Subtotal (1 unit)*
$49.34
(exc. GST)
$54.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.34 |
*price indicative
- RS Stock No.:
- 272-9421
- Mfr. Part No.:
- P1004.9
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Single Cut | |
| Head Shape | Cylinder with End Cut | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Head Diameter | 4.9mm | |
| Standards/Approvals | No | |
| Overall Length | 50mm | |
| Shank Diameter | 6mm | |
| Series | P100 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Single Cut | ||
Head Shape Cylinder with End Cut | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Head Diameter 4.9mm | ||
Standards/Approvals No | ||
Overall Length 50mm | ||
Shank Diameter 6mm | ||
Series P100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer First stage rotary burr is used for removes broken bolt. First stage broken bolt removal has carbide tipped with toughened and hardened steel shank and bright finish. When a bolt is broken and needs to be extracted first use P100 to flatten the broken bolt surface. Secondly use P101. This series of burrs makes sure the threaded hole is not damaged when removing the broken piece.
End cut burr end
Dormer standards
Single cut flute style
Bolt removal cut geometry
Cylinder with end cut design
Related links
- Dormer P100 Series Cylinder with End Cut Deburring Tool, 6.4 mm Carbide
- Dormer P100 Series Cylinder with End Cut Deburring Tool, 10.7 mm Carbide
- Dormer P100 Series Cylinder with End Cut Deburring Tool, 9.3 mm Carbide
- Dormer P100 Series Cylinder with End Cut Deburring Tool, 7.8 mm Carbide
- Dormer P101 Series Cylindrical Deburring Tool, 4.9 mm Carbide
- Dormer P101 Series Cylinder with End Cut Deburring Tool, 10.7 mm Carbide
- Noga Cera Cut Series for Deburring Plastic Ceramic Blade
- Dormer P819 Series Cone Deburring Tool, 16 mm Carbide
