Tivoly High Speed Cutter, High Speed Steel Blade, Cutter Blade Blade
- RS Stock No.:
- 270-5380
- Mfr. Part No.:
- 10361321520
- Brand:
- Tivoly
Subtotal (1 unit)*
$173.27
(exc. GST)
$190.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.27 |
*price indicative
- RS Stock No.:
- 270-5380
- Mfr. Part No.:
- 10361321520
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | High Speed Cutter | |
| Blade Type | Cutter Blade | |
| Standards/Approvals | No | |
| Blade Material | High Speed Steel | |
| Overall Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type High Speed Cutter | ||
Blade Type Cutter Blade | ||
Standards/Approvals No | ||
Blade Material High Speed Steel | ||
Overall Length 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly DIN335C HSSE5% cobalt 90° deburring cutter with hole is fast and long-lasting deburring bit for high-strength steels and stainless steels.
Cylindrical shank
5% cobalt HSS
Related links
- Tivoly High Speed Cutter Cutter Blade
- Tivoly High Speed Cutter Cutter Blade
- Dremel Cylinder High Speed Cutter for Deburring Plastic Wood HSS Blade
- Tivoly Cylinder High Speed Cutter Cutter Blade
- Tivoly Oval High Speed Cutter Cutter Blade
- Tivoly Ball Nosed High Speed Cutter Cutter Blade
- Noga Cutting & Grinding Disc HSS Blade, Cutter Blade
- Dremel Cylinder High Speed Cutter for Deburring Plastic Wood, Carving Blade
