Tivoly Burr, Carbide Blade

Subtotal (1 unit)*

$81.39

(exc. GST)

$89.53

(inc. GST)

Add to Basket
Select or type quantity

Stock information currently inaccessible - Please check back later
RS Stock No.:
270-5364
Mfr. Part No.:
10318320600
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Burr

Standards/Approvals

No

Blade Material

Carbide

Overall Length

50mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly high-performance rotary burr that can withstand the majority of metals and composite metals. Teeth with chip-breakers guaranteed an excellent surface condition and ease of use.

Cylindrical shank

Carbide head

Related links