Tivoly High Speed Cutter, Carbide Blade, Cutter Blade Blade
- RS Stock No.:
- 270-5357
- Mfr. Part No.:
- 10317911000
- Brand:
- Tivoly
Subtotal (1 unit)*
$124.82
(exc. GST)
$137.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 270-5357
- Mfr. Part No.:
- 10317911000
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Blade Type | Cutter Blade | |
| Product Type | High Speed Cutter | |
| Standards/Approvals | No | |
| Blade Material | Carbide | |
| Overall Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Blade Type Cutter Blade | ||
Product Type High Speed Cutter | ||
Standards/Approvals No | ||
Blade Material Carbide | ||
Overall Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Tivoly high-performance rotary burr that can withstand the majority of metals and composite metals. Teeth with chip-breakers guaranteed an excellent surface condition and ease of use.
Cylindrical shank
Carbide head
Related links
- Tivoly High Speed Cutter Cutter Blade Blade
- Tivoly High Speed Cutter Cutter Blade Blade
- Tivoly Burr Cutter Blade Blade
- Dremel for Deburring Soft Metal Plastic Burr High Speed Steel Blade, High Speed Cutter Blade
- Noga N80 M42 Series for Deburring Stainless Steel Cutting & Grinding Disc High Speed Steel Blade, Cutter Blade
- Dremel for Deburring Plastic Wood High Speed Cutter High Speed Steel Blade
- Knipex Repair Kit for Mobile Head Cable Cutter Blade for use with Ratchet Cable Cutter 95 32 340 SR
- Tivoly High Speed Steel, 133mm Overall 10.5 mm
