Tivoly High Speed Cutter, Carbide Blade, Cutter Blade Blade
- RS Stock No.:
- 270-5330
- Mfr. Part No.:
- 10316011000
- Brand:
- Tivoly
Subtotal (1 unit)*
$83.97
(exc. GST)
$92.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.97 |
*price indicative
- RS Stock No.:
- 270-5330
- Mfr. Part No.:
- 10316011000
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | High Speed Cutter | |
| Blade Type | Cutter Blade | |
| Standards/Approvals | No | |
| Blade Material | Carbide | |
| Overall Length | 65mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type High Speed Cutter | ||
Blade Type Cutter Blade | ||
Standards/Approvals No | ||
Blade Material Carbide | ||
Overall Length 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Tivoly high performance carbide file cutter milling has versatile use thanks to its substrate and diamond tooth geometry. The cylindrical shank enables versatile use on portable electrical tools and CNC machine tools.
Carbide head
Chip breaker teeth
Related links
- Tivoly Cylinder High Speed Cutter Cutter Blade
- Tivoly Oval High Speed Cutter Cutter Blade
- Tivoly High Speed Cutter Cutter Blade
- Tivoly Ball Nosed High Speed Cutter Cutter Blade
- Tivoly High Speed Cutter Cutter Blade
- Dremel Cylinder High Speed Cutter for Deburring Plastic Wood, Carving Blade
- Dremel Cylinder High Speed Cutter for Deburring Plastic Wood HSS Blade
- Tivoly Burr Cutter Blade
