Dormer Ball Nosed Cylinder Burr, 9.6 mm
- RS Stock No.:
- 195-6067
- Mfr. Part No.:
- P8359.6X6.0
- Brand:
- Dormer
Subtotal (1 unit)*
$74.70
(exc. GST)
$82.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.70 |
*price indicative
- RS Stock No.:
- 195-6067
- Mfr. Part No.:
- P8359.6X6.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Burr | |
| Head Shape | Ball Nosed Cylinder | |
| Head Diameter | 9.6mm | |
| Standards/Approvals | No | |
| Shank Diameter | 6mm | |
| Overall Length | 64mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Burr | ||
Head Shape Ball Nosed Cylinder | ||
Head Diameter 9.6mm | ||
Standards/Approvals No | ||
Shank Diameter 6mm | ||
Overall Length 64mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
Our range of carbide rotary burrs is a high quality and comprehensive program. This includes a variety of designs and shapes to offer an ideal option for the majority of applications in all major industry segments.
The combination of premium grade materials for both the shank and head, with the precise production process, results in the creation of a consistent and secure program of tools.
Material specific designs offer improved performance and up to 50% higher metal removal rates over standard carbide burrs.
Our alloy specific range has been designed to meet the most demanding metal finishing needs on nickel and titanium components in high tech industries, such as aerospace and power generation.
Related links
- Dormer P805 Series Ball Nosed Cylinder Burr, 9.6 mm
- Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 9.6 mm Carbide
- Dormer P805 Series Ball Nosed Cylinder Burr, 12.7 mm Carbide
- Dormer P805 Series Ball Nosed Cylinder Burr, 6 mm
- Dormer P805 Series Ball Nosed Cylinder Burr, 3 mm Carbide
- RS PRO Ball Nosed Cylinder Burr
- RS PRO Ball Nosed Cylinder Burr Tungsten Carbide Blade
- RS PRO Ball Nosed Cylinder Burr Tungsten Carbide Blade
