SEGGER 8.14.28 J-Link WiFi,
- RS Stock No.:
- 861-816
- Mfr. Part No.:
- 8.14.28 J-Link WiFi
- Brand:
- SEGGER
N
This image is representative of the product range
Subtotal (1 unit)*
$3,025.86
(exc. GST)
$3,328.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,025.86 |
*price indicative
- RS Stock No.:
- 861-816
- Mfr. Part No.:
- 8.14.28 J-Link WiFi
- Brand:
- SEGGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEGGER | |
| Core Architecture | RISC-V | |
| Kit Type | J-Trace PRO Cortex Streaming Trace Probe | |
| Standards/Approvals | No | |
| Product Type | Probe | |
| For Use With | Windows | |
| Sub Type | Probe | |
| Select all | ||
|---|---|---|
Brand SEGGER | ||
Core Architecture RISC-V | ||
Kit Type J-Trace PRO Cortex Streaming Trace Probe | ||
Standards/Approvals No | ||
Product Type Probe | ||
For Use With Windows | ||
Sub Type Probe | ||
- COO (Country of Origin):
- DE
The SEGGER JTAG/SWD debug probe provides seamless connectivity for embedded systems. It enables developers to enhance their productivity through efficient debugging processes over a wireless connection.
Supports unlimited breakpoints in both internal and external flash memory
Offers real-time transfer technology for high-speed user I/O in embedded applications
Includes built-in virtual COM port functionality for versatile logging and diagnostics
Compatible with numerous IDEs, providing flexibility in development environments
