- RS Stock No.:
- 259-6589
- Mfr. Part No.:
- PP3-002D
- Brand:
- CUI Devices
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$1.232
(exc. GST)
$1.355
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $1.232 | $1,232.00 |
2000 - 2000 | $1.17 | $1,170.00 |
3000 + | $1.112 | $1,112.00 |
*price indicative |
- RS Stock No.:
- 259-6589
- Mfr. Part No.:
- PP3-002D
- Brand:
- CUI Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The CUI devices jack plug
comes with a straight body orientation. The mounting type of the product is surface mount and the size is 1.35 x 3.5 x 9.0 mm. The product has power plug.
comes with a straight body orientation. The mounting type of the product is surface mount and the size is 1.35 x 3.5 x 9.0 mm. The product has power plug.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Mounting Type | Surface Mount |