- RS Stock No.:
- 259-6510
- Mfr. Part No.:
- PJ-059BH
- Brand:
- CUI Devices
Available for back order.
Price (ex. GST) Each (In a Tray of 280)
$1.193
(exc. GST)
$1.312
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
280 - 280 | $1.193 | $334.04 |
560 - 560 | $1.133 | $317.24 |
840 + | $1.077 | $301.56 |
*price indicative
- RS Stock No.:
- 259-6510
- Mfr. Part No.:
- PJ-059BH
- Brand:
- CUI Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CUI devices jack connector
comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 2.5 x 5.5 mm. The product has power jack.
comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 2.5 x 5.5 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Orientation | Horizontal |
Mounting Type | Through Hole |