- RS Stock No.:
- 259-6457
- Mfr. Part No.:
- PJ-019
- Brand:
- CUI Devices
Available for back order.
Price (ex. GST) Each (In a Bag of 500)
$0.887
(exc. GST)
$0.976
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.887 | $443.50 |
1000 - 1000 | $0.842 | $421.00 |
1500 + | $0.80 | $400.00 |
*price indicative
- RS Stock No.:
- 259-6457
- Mfr. Part No.:
- PJ-019
- Brand:
- CUI Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CUI devices jack connector
comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 1.1 x 3.0 x 5.9 mm. The product has power jack.
comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 1.1 x 3.0 x 5.9 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Orientation | Horizontal |
Mounting Type | Through Hole |