- RS Stock No.:
- 259-6420
- Mfr. Part No.:
- PJ-001AH-67
- Brand:
- CUI Devices
166 In Global stock for delivery within 10 working day(s)
Total Price (1 Units)
$8.59
(exc. GST)
$9.45
(inc. GST)
Units | Per unit |
1 - 9 | $8.59 |
10 - 24 | $8.16 |
25 - 49 | $7.74 |
50 - 99 | $7.36 |
100 + | $6.99 |
- RS Stock No.:
- 259-6420
- Mfr. Part No.:
- PJ-001AH-67
- Brand:
- CUI Devices
Related links
- CUI Devices 0.7W Miniature Speaker, 18mm Lead Length
- CUI Devices Horizontal, SMT Type Micro B Type 2 IP67 USB Connector
- CUI Horizontal, Through Hole
- CUI Jack Connector 3.5 mm Surface Mount Jack Connector Socket
- CUI Horizontal, SMT Type Micro B Type 2 IP67 USB Connector
- CUI Horizontal, SMT Type Type C 3.1 IP67 USB Connector
- CUI Devices Horizontal, SMT Type Type C 3.1 IP67 USB Connector
- CUI Devices 1.5W Miniature Speaker, 30mm Lead Length