- RS Stock No.:
- 921-1325
- Mfr. Part No.:
- 1727U012CXR IE2-512
- Brand:
- Faulhaber
Discontinued product
- RS Stock No.:
- 921-1325
- Mfr. Part No.:
- 1727U012CXR IE2-512
- Brand:
- Faulhaber
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Faulhaber Series Brushless DC Motors
Faulhaber brushless DC Servomotors with high power, best dynamic performance and small sizes.
DC Brushless Motors
A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.
Speed control feedback via hall sensors.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V |
DC Motor Type | Brushed |
Power Rating | 5.3 W |
Output Speed | 2810 rpm |
Shaft Diameter | 2mm |
Maximum Output Torque | 4.7 mNm |
Dimensions | 17 (Dia.) x 38.1 mm |
Current Rating | 410 mA |
Width | 17 (Dia.)mm |
Depth | 38.1mm |
Core Construction | Ironless |
Series | 1727 CXR |